Part Details for N2849TC360-420 by IXYS UK Westcode
Overview of N2849TC360-420 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for N2849TC360-420
N2849TC360-420 CAD Models
N2849TC360-420 Part Data Attributes
|
N2849TC360-420
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
N2849TC360-420
IXYS UK Westcode
Silicon Controlled Rectifier, 5590 A, 4200 V, SCR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | DISK BUTTON, O-CXDB-X4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 300 mA | |
JESD-30 Code | O-CXDB-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 5590 A | |
Repetitive Peak Off-state Voltage | 4200 V | |
Repetitive Peak Reverse Voltage | 4200 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for N2849TC360-420
This table gives cross-reference parts and alternative options found for N2849TC360-420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N2849TC360-420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N2849TC360-420 | Silicon Controlled Rectifier, 5590A I(T)RMS, 4200V V(DRM), 4200V V(RRM), 1 Element | IXYS Corporation | N2849TC360-420 vs N2849TC360-420 |