Part Details for N261AB-S06-WH by Tripp Lite
Overview of N261AB-S06-WH by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S06-00 | Amphenol Communications Solutions | 54102-S06-00-BERGSTIRIP 0.100\\ HDR | |
64991-S06-3RLF | Amphenol Communications Solutions | 64991-S06-3RLF-GUIDE PIN 100 SHRD HDR | |
54102-S06-10-B02LF | Amphenol Communications Solutions | 54102-S06-10-B02LF-.100 SH HDR DR VERT TH |
Price & Stock for N261AB-S06-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3359
|
Newark | Enet Cable, Rj45 Plug-Plug, 6Ft, White, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:White, Cable Length - Metric:1.83M, Cable Length - Imperial:6Ftrohs Compliant: Yes |Eaton Tripp Lite N261AB-S06-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$7.5600 | Buy Now |
DISTI #
95-N261AB-S06-WH-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$12.2100 | Buy Now |
DISTI #
545-N261AB-S06-WH
|
Mouser Electronics | Ethernet Cables / Networking Cables 6FT ANTIBAC SLMCT6A 10 WHTCBL | 0 |
|
$7.9800 / $10.5000 | Order Now |
DISTI #
72250024
|
RS | Safe-IT, Cat6a, Ethernet Cable, Antibacterial, Snagless, Slim, M/M, 6ft | Tripp Lite N261AB-S06-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 10 |
|
$9.4500 / $10.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1148 Factory Stock |
|
$5.8600 / $8.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1148 Factory Stock |
|
$5.8600 / $8.9000 | Buy Now |
|
Neutron USA | CAT6A CABLE ANTIBACTERIAL SLIM M/M 6FT | 50 |
|
$34.9900 | Buy Now |
|
New Advantage Corporation | CAT6A CABLE ANTIBACTERIAL SLIM M/M 6FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1148 |
|
$6.9100 | Buy Now |