There are no models available for this part yet.
Overview of N25SP020L-F by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for N25SP020L-F by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-N25SP020L-F-ND
|
DigiKey | ICL 20 OHM 15% 5A 25MM Min Qty: 25 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7088 | Buy Now | |
DISTI #
N25SP020L-F
|
Avnet Americas | Thermistor NTC 20Ohm ±15% 150s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: N25SP020L-F) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
603-N25SP020L-F
|
Mouser Electronics | NTC Thermistors NTC,25mm, 20ohm 5A +/-15% box RoHS: Compliant | 0 |
|
$1.0800 / $2.5200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.7690 | Buy Now | ||
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 20R 25MM TH | 0 |
|
$1.4338 / $1.5772 | RFQ |
CAD Models for N25SP020L-F by YAGEO Corporation
Part Data Attributes for N25SP020L-F by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks, 6 Days
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
32.5 mm
|
Package Length
|
25 mm
|
Package Style
|
Radial
|
Package Width
|
7.5 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
6.5 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
TUV, UL
|
Resistance
|
20 Ω
|
Resistor Type
|
NTC THERMISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
OVERCURRENT PROTECTION
|
Tolerance
|
15%
|