Part Details for N25S818HAS21IT by onsemi
Overview of N25S818HAS21IT by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N25S818HAS21IT
N25S818HAS21IT CAD Models
N25S818HAS21IT Part Data Attributes
|
N25S818HAS21IT
onsemi
Buy Now
Datasheet
|
Compare Parts:
N25S818HAS21IT
onsemi
IC 32K X 8 STANDARD SRAM, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8, Static RAM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Clock Frequency-Max (fCLK) | 16 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1, (3 LINE) | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Standby Current-Max | 5e-7 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm |
Alternate Parts for N25S818HAS21IT
This table gives cross-reference parts and alternative options found for N25S818HAS21IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N25S818HAS21IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
23A256-IP-I/P | Microchip Technology Inc | Check for Price | 32K X 8 STANDARD SRAM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | N25S818HAS21IT vs 23A256-IP-I/P |
CY14ME256J2-SXIT | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | N25S818HAS21IT vs CY14ME256J2-SXIT |
CY14ME256J2-SXI | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | N25S818HAS21IT vs CY14ME256J2-SXI |
CY14E256Q2A-SXI | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | N25S818HAS21IT vs CY14E256Q2A-SXI |
CY14B256Q1-LHXI | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.300 INCH, ROHS COMPLIANT, MO-240, DFN-8 | N25S818HAS21IT vs CY14B256Q1-LHXI |
N256S0818HDAT2-16I | onsemi | Check for Price | 32KX8 STANDARD SRAM, PDSO8, 4.40 MM, GREEN, PLASTIC, TSSOP-8 | N25S818HAS21IT vs N256S0818HDAT2-16I |
N256S0818HDAS2-20I | onsemi | Check for Price | 32KX8 STANDARD SRAM, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | N25S818HAS21IT vs N256S0818HDAS2-20I |
CY14B256Q2-LHXI | Infineon Technologies AG | Check for Price | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, | N25S818HAS21IT vs CY14B256Q2-LHXI |
CY14B256Q2-LHXI | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.300 INCH, ROHS COMPLIANT, MO-240, DFN-8 | N25S818HAS21IT vs CY14B256Q2-LHXI |
23A256-I/SN | Microchip Technology Inc | Check for Price | 32K X 8 STANDARD SRAM, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | N25S818HAS21IT vs 23A256-I/SN |