Part Details for N25Q256A13E1240F by Micron Technology Inc
Overview of N25Q256A13E1240F by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N25Q256A13E1240F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 9000 |
|
RFQ |
Part Details for N25Q256A13E1240F
N25Q256A13E1240F CAD Models
N25Q256A13E1240F Part Data Attributes:
|
N25Q256A13E1240F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
N25Q256A13E1240F
Micron Technology Inc
Flash, 256MX1, PBGA24, 6 X 8 MM, ROHS COMPLIANT, PLASTIC, TBGA-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TBGA, BGA24,5X5,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for N25Q256A13E1240F
This table gives cross-reference parts and alternative options found for N25Q256A13E1240F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N25Q256A13E1240F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S70FL256P0XBHI213 | Flash, 256MX1, PBGA24, 6 X 8 MM, 1 MM PITCH, LEAD FREE, BGA-24 | Spansion | N25Q256A13E1240F vs S70FL256P0XBHI213 |
S70FL256P0XBHI203 | Flash, 256MX1, PBGA24, 6 X 8 MM, 1 MM PITCH, LOW HALOGEN AND LEAD FREE, BGA-24 | Cypress Semiconductor | N25Q256A13E1240F vs S70FL256P0XBHI203 |
S70FL256P0XBHI210 | Flash, 256MX1, PBGA24, 6 X 8 MM, 1 MM PITCH, LOW HALOGEN AND LEAD FREE, BGA-24 | Cypress Semiconductor | N25Q256A13E1240F vs S70FL256P0XBHI210 |
S70FL256P0XBHI213 | Flash, 256MX1, PBGA24, 6 X 8 MM, 1 MM PITCH, LOW HALOGEN AND LEAD FREE, BGA-24 | Cypress Semiconductor | N25Q256A13E1240F vs S70FL256P0XBHI213 |
S70FL256P0XBHI203 | Flash, 256MX1, PBGA24, 6 X 8 MM, 1 MM PITCH, LEAD FREE, BGA-24 | Spansion | N25Q256A13E1240F vs S70FL256P0XBHI203 |
S70FL256P0XBHI210 | Flash, 256MX1, PBGA24, 6 X 8 MM, 1 MM PITCH, LEAD FREE, BGA-24 | Spansion | N25Q256A13E1240F vs S70FL256P0XBHI210 |
S70FL256P0XBHI200 | Flash, 256MX1, PBGA24, 6 X 8 MM, 1 MM PITCH, LOW HALOGEN AND LEAD FREE, BGA-24 | Cypress Semiconductor | N25Q256A13E1240F vs S70FL256P0XBHI200 |
S70FL256P0XBHI200 | Flash, 256MX1, PBGA24, 6 X 8 MM, 1 MM PITCH, LEAD FREE, BGA-24 | Spansion | N25Q256A13E1240F vs S70FL256P0XBHI200 |