-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 16MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | 181 |
|
RFQ | ||
|
Quest Components | 16M X 8 FLASH 3V PROM, PDSO8 | 6 |
|
$25.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N25Q128A13ESE40E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
N25Q128A13ESE40E
Micron Technology Inc
Flash, 16MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.41 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.285 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.285 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for N25Q128A13ESE40E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N25Q128A13ESE40E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N25Q128A13ESEA0F | Flash, 128MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8 | Micron Technology Inc | N25Q128A13ESE40E vs N25Q128A13ESEA0F |
N25Q128A13ESE40F | Flash, 16MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8 | Micron Technology Inc | N25Q128A13ESE40E vs N25Q128A13ESE40F |
N25Q128A13ESEH0F | Flash, 128MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8 | Micron Technology Inc | N25Q128A13ESE40E vs N25Q128A13ESEH0F |
N25Q128A13ESEH0E | Flash, 128MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8 | Micron Technology Inc | N25Q128A13ESE40E vs N25Q128A13ESEH0E |
N25Q128A13ESEH0G | Flash, 128MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8 | Micron Technology Inc | N25Q128A13ESE40E vs N25Q128A13ESEH0G |
N25Q128A13ESEA0G | Flash, 128MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8 | Micron Technology Inc | N25Q128A13ESE40E vs N25Q128A13ESEA0G |