Memory
N25Q128A13ESE40E
Micron Technology Inc
Description: Flash, 16MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8

Overview of N25Q128A13ESE40E by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for N25Q128A13ESE40E by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   185
RFQ
Bristol Electronics   8
RFQ
Quest Components 16M X 8 FLASH 3V PROM, PDSO8 6
  • 1 $25.0000
$25.0000 Buy Now

CAD Models for N25Q128A13ESE40E by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for N25Q128A13ESE40E by Micron Technology Inc

N25Q128A13ESE40E
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.41
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Micron
Clock Frequency-Max (fCLK)
108 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
S-PDSO-G8
Length
5.285 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
2.16 mm
Serial Bus Type
QSPI
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
5.285 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. N25Q128A13ESE40E
    Micron Technology Inc
    Flash, 16MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8
    VS

Alternate Parts for N25Q128A13ESE40E

This table gives cross-reference parts and alternative options found for N25Q128A13ESE40E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N25Q128A13ESE40E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N25Q128A13ESE40G Flash, 16MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8 Micron Technology Inc N25Q128A13ESE40E vs N25Q128A13ESE40G
N25Q128A13ESEA0E Flash, 128MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8 Micron Technology Inc N25Q128A13ESE40E vs N25Q128A13ESEA0E
N25Q128A13ESEH0E Flash, 128MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8 Micron Technology Inc N25Q128A13ESE40E vs N25Q128A13ESEH0E
N25Q128A13ESEH0F Flash, 128MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8 Micron Technology Inc N25Q128A13ESE40E vs N25Q128A13ESEH0F
Part Number Description Manufacturer Compare
N25Q128A13ESEA0E Flash, 128MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8 Micron Technology Inc N25Q128A13ESE40E vs N25Q128A13ESEA0E
N25Q128A13ESE40G Flash, 16MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8 Micron Technology Inc N25Q128A13ESE40E vs N25Q128A13ESE40G
N25Q128A13ESEH0E Flash, 128MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8 Micron Technology Inc N25Q128A13ESE40E vs N25Q128A13ESEH0E
N25Q128A13ESEA0G Flash, 128MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8 Micron Technology Inc N25Q128A13ESE40E vs N25Q128A13ESEA0G
N25Q128A13ESEH0F Flash, 128MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8 Micron Technology Inc N25Q128A13ESE40E vs N25Q128A13ESEH0F
W25Q128JVSIQTR Flash, 16MX8, PDSO8, SOIC-8 Winbond Electronics Corp N25Q128A13ESE40E vs W25Q128JVSIQTR
W25Q128JVSJQ Flash, 16MX8, PDSO8, SOIC-8 Winbond Electronics Corp N25Q128A13ESE40E vs W25Q128JVSJQ

Related Parts for N25Q128A13ESE40E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N25Q128A13ESE40E by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N25Q128A13ESE40E by Micron Technology Inc

  • Please alert me when N25Q128A13ESE40E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N25Q128A13ESE40E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N25Q128A13ESE40E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N25Q128A13ESE40E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N25Q128A13ESE40E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N25Q128A13ESE40E by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: