There are no models available for this part yet.
Overview of N2560-6V0C-RB-WH by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BIA81-33N-2.560000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for N2560-6V0C-RB-WH by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34P5371
|
Newark | Wire-To-Board Connector, 2500 Series, Solder, Plug, 60, 2.54 Mm, Gold Plated Contacts |3M N2560-6V0C-RB-WH (Alternate Part Number: 00051111742822 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
MSH60KCT-ND
|
DigiKey | CONN HEADER SMD 60POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4592 | Buy Now | |
DISTI #
3937-N2560-6V0C-RB-WHTR-ND
|
DigiKey | CONN HEADER SMD 60POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
7010396884
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 7010396884) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | ||
DISTI #
517-N2560-6V0C-RB-WH
|
Mouser Electronics | Headers & Wire Housings MOLDED PICK CAP 60 PIN 30u GOLD RoHS: Compliant | 0 |
|
$4.7200 / $5.4000 | Order Now |
CAD Models for N2560-6V0C-RB-WH by 3M Interconnect
Part Data Attributes for N2560-6V0C-RB-WH by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
3M
|
Additional Feature
|
3M, LOW PROFILE, POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (100)
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
60
|
UL Flammability Code
|
94V-0
|