Datasheets
N2540-6003UB by:

40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Part Details for N2540-6003UB by 3M Electronics

Overview of N2540-6003UB by 3M Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for N2540-6003UB

N2540-6003UB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

N2540-6003UB Part Data Attributes

N2540-6003UB 3M Electronics
Buy Now Datasheet
Compare Parts:
N2540-6003UB 3M Electronics 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant
Additional Feature 3M, LOW PROFILE, POLARIZED
Body Breadth 0.338 inch
Body Depth 0.38 inch
Body Length 2.288 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (100)
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1400VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color BEIGE
Insulator Material GLASS FILLED POLYCARBONATE
JESD-609 Code e0
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 GUIDE SLOT
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Length 0.155 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 40
UL Flammability Code 94V-0

Alternate Parts for N2540-6003UB

This table gives cross-reference parts and alternative options found for N2540-6003UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N2540-6003UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2540-6003-UG 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N2540-6003UB vs 2540-6003-UG
N2540-6003-UG 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N2540-6003UB vs N2540-6003-UG
2540-6003-UG Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Receptacle 3M Interconnect N2540-6003UB vs 2540-6003-UG
N2540-6003-UB 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Interconnect N2540-6003UB vs N2540-6003-UB
N2540-6003-RB 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics N2540-6003UB vs N2540-6003-RB
N2540-6003-RB Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, ROHS COMPLIANT 3M Interconnect N2540-6003UB vs N2540-6003-RB
N2540-6003-UG Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal 3M Interconnect N2540-6003UB vs N2540-6003-UG
Part Number Description Manufacturer Compare
N2540-6003-UB 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Interconnect N2540-6003UB vs N2540-6003-UB
N2540-6003-RB 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics N2540-6003UB vs N2540-6003-RB
N2540-6003-UG Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal 3M Interconnect N2540-6003UB vs N2540-6003-UG
2540-6003-UG 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N2540-6003UB vs 2540-6003-UG
N2540-6003-RB Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, ROHS COMPLIANT 3M Interconnect N2540-6003UB vs N2540-6003-RB
N2540-6003-UG 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N2540-6003UB vs N2540-6003-UG
2540-6003-UG Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Receptacle 3M Interconnect N2540-6003UB vs 2540-6003-UG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N2540-6003UB by 3M Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N2540-6003UB by 3M Electronics

  • Please alert me when N2540-6003UB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following N2540-6003UB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N2540-6003UB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following N2540-6003UB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N2540-6003UB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N2540-6003UB by 3M Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: