N2524-5002-RB
Description: Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of N2524-5002-RB by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
150-02A08L Coilcraft Inc RF inductor, tunable, aluminum core, RoHS
150-02A08 Coilcraft Inc NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version)
150-02A08SL Coilcraft Inc RF inductor, tunable, aluminum core, shielded, RoHS

Price & Stock for N2524-5002-RB by 3M Interconnect

Part # Manufacturer Description Stock Price Buy
DISTI # MHE24K-ND
DigiKey CONN HEADER R/A 24POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray 749
In Stock
  • 1 $4.3500
  • 10 $3.9480
  • 392 $3.0440
  • 784 $2.6961
  • 1,176 $2.5222
$2.5222 / $4.3500 Buy Now
DISTI # 7100243266
Avnet Americas Conn Shrouded Header 24 POS 2.54mm Solder RA Through Hole (Alt: 7100243266) RoHS: Not Compliant Min Qty: 392 Package Multiple: 392 Lead time: 12 Weeks, 0 Days 0
RFQ
DISTI # MMM7100243266
Heilind Electronics 7000057633 80400031375 24/HDR/LP/RA/HT/.112/30AVG/ROH Americas - 0 in Stock
  • 392 $2.7337
  • 784 $2.6909
  • 3,136 $2.6495
$2.6495 / $2.7337 Buy Now

CAD Models for N2524-5002-RB by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for N2524-5002-RB by 3M Interconnect

N2524-5002-RB
3M Interconnect
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
3M
Additional Feature
3M, LOW PROFILE, POLARIZED
Body Breadth
0.338 inch
Body Depth
0.49 inch
Body Length
1.488 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1400VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYCARBONATE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
GUIDE SLOT
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.112 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. N2524-5002-RB
    3M Interconnect
    Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for N2524-5002-RB

This table gives cross-reference parts and alternative options found for N2524-5002-RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N2524-5002-RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5104340-5 A/L LOW PRO HDR 24P RA HT TE Connectivity N2524-5002-RB vs 5104340-5
2524-50K2-UB 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N2524-5002-RB vs 2524-50K2-UB
2524-50K2-UB Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Receptacle 3M Interconnect N2524-5002-RB vs 2524-50K2-UB
N2524-50K2-UG 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N2524-5002-RB vs N2524-50K2-UG
104340-5 HEADER CONNECTOR,PCB MNT,RECEPT,24 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,BLACK TE Connectivity N2524-5002-RB vs 104340-5
2524-50K2-UG Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Receptacle 3M Interconnect N2524-5002-RB vs 2524-50K2-UG
N2524-5002-RB 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics N2524-5002-RB vs N2524-5002-RB
104340-5 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP N2524-5002-RB vs 104340-5
N2524-5002UB 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N2524-5002-RB vs N2524-5002UB
N2524-50K2-RB 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics N2524-5002-RB vs N2524-50K2-RB
Part Number Description Manufacturer Compare
3627-6302UB 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N2524-5002-RB vs 3627-6302UB
N3627-65K2RB 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics N2524-5002-RB vs N3627-65K2RB
3627-620T02RB 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT 3M Electronics N2524-5002-RB vs 3627-620T02RB
501-2417E Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle Thomas & Betts N2524-5002-RB vs 501-2417E
3627-6602UG HEADER CONNECTOR,PCB MNT,RECEPT,24 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,GRAY 3M Electronics N2524-5002-RB vs 3627-6602UG
501-2417ES Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle Thomas & Betts N2524-5002-RB vs 501-2417ES
N3627-65K2UB 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N2524-5002-RB vs N3627-65K2UB
20021121-00024T4LF Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 24Positions, 1.27mm (0.5inch) pitch. Amphenol Communications Solutions N2524-5002-RB vs 20021121-00024T4LF
2-2041068-4 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug TE Connectivity N2524-5002-RB vs 2-2041068-4
5111008-5 A/L UNIV HDR 24P VERT HT TE Connectivity N2524-5002-RB vs 5111008-5

Related Parts for N2524-5002-RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N2524-5002-RB by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N2524-5002-RB by 3M Interconnect

Select Manufacturer
Which Manufacturer of N2524-5002-RB would you like to use for your alert(s)?
  • Please alert me when N2524-5002-RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N2524-5002-RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N2524-5002-RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N2524-5002-RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N2524-5002-RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N2524-5002-RB by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: