Part Details for N222-01K-WH by Tripp Lite
Overview of N222-01K-WH by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805USBN-222MRB | Coilcraft Inc | Data Line Filter, | |
0805USBN-222 | Coilcraft Inc | Common mode choke, USB 2.0/IEEE1394, SMT, RoHS, halogen | |
0805USBN-222MR | Coilcraft Inc | Common mode choke, USB 2.0/IEEE1394, SMT, RoHS, halogen |
Price & Stock for N222-01K-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4296
|
Newark | 1Kft Wht Ct6,solid Bulk Cbl |Eaton Tripp Lite N222-01K-WH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$291.2300 / $353.3600 | Buy Now |
DISTI #
N222-01K-WH-ND
|
DigiKey | CABLE CAT6 8COND 23AWG WHT 1000' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$352.4700 | Buy Now |
DISTI #
545-N222-01K-WH
|
Mouser Electronics | Multi-Conductor Cables Cat6 Blk Cable Solid Core CMR WH 1000' RoHS: Compliant | 0 |
|
$289.4600 / $300.2700 | Order Now |
DISTI #
71000947
|
RS | 1000ft Cat6 Gigabit Bulk Cable Solid Core CMR PVC White 1000' | Tripp Lite N222-01K-WH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$323.9600 / $355.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 681 Factory Stock |
|
$257.7000 / $277.3600 | Buy Now |
|
NAC | 1000FT CAT6 BULK CABLE WHITE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 31 |
|
$292.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 681 Factory Stock |
|
$257.7000 / $277.3600 | Buy Now |
|
Neutron USA | 1000FT CAT6 BULK CABLE WHITE GIGABIT SOLID CORE CMR PVC | 50 |
|
$207.2500 | Buy Now |
Part Details for N222-01K-WH
N222-01K-WH CAD Models
N222-01K-WH Part Data Attributes
|
N222-01K-WH
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N222-01K-WH
Tripp Lite
CABLE CAT6 4PR 23AWG WHT 1000'
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Tripp Lite | |
Samacsys Modified On | 2023-08-26 04:24:17 | |
Category CO2 Kg | 10.5 | |
Compliance Temperature Grade | Commercial Extended: -20C to +75C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Connector Support Type | WIRE AND CABLE |