Part Details for N1831S003-000000 by Carling Technologies
Overview of N1831S003-000000 by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N1831S003-000000
N1831S003-000000 CAD Models
N1831S003-000000 Part Data Attributes
|
N1831S003-000000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
N1831S003-000000
Carling Technologies
ROCKER SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) |