N175
Description: D Subminiature Connector, Female; Male, Solder Terminal, Plug; Receptacle

Overview of N175 by The Phoenix Company Of Chicago Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for N175 by The Phoenix Company Of Chicago Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N175 by The Phoenix Company Of Chicago Inc

N175
The Phoenix Company Of Chicago Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
THE PHOENIX COMPANY OF CHICAGO INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-24308, MAX CONTACTS (SERIES)=17
Body/Shell Style
PLUG; RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE; MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
PLASTIC
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CHROMATE
Shell Material
STEEL
Shell Size
4/C
Termination Type
SOLDER
Want to compare parts?
  1. N175
    The Phoenix Company Of Chicago Inc
    D Subminiature Connector, Female; Male, Solder Terminal, Plug; Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N175 by The Phoenix Company Of Chicago Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N175 by The Phoenix Company Of Chicago Inc

Select Manufacturer
Which Manufacturer of N175 would you like to use for your alert(s)?
  • Please alert me when N175 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N175 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N175 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N175 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N175.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N175 by The Phoenix Company Of Chicago Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: