Part Details for N1283CH46HOO by IXYS Corporation
Overview of N1283CH46HOO by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N1283CH46HOO
N1283CH46HOO CAD Models
N1283CH46HOO Part Data Attributes
|
N1283CH46HOO
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
N1283CH46HOO
IXYS Corporation
Silicon Controlled Rectifier, 7317A I(T)RMS, 4600V V(DRM), 4600V V(RRM), 1 Element, 101A322, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Package Description | 101A322, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 300 mA | |
JESD-30 Code | O-CXDB-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 7317 A | |
Repetitive Peak Off-state Voltage | 4600 V | |
Repetitive Peak Reverse Voltage | 4600 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |