Part Details for N1083CZ65LOO by IXYS UK Westcode
Overview of N1083CZ65LOO by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for N1083CZ65LOO
N1083CZ65LOO CAD Models
N1083CZ65LOO Part Data Attributes
|
N1083CZ65LOO
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
N1083CZ65LOO
IXYS UK Westcode
Silicon Controlled Rectifier, 4680 A, 6500 V, SCR, 101A322, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | DISK BUTTON, O-CXDB-X3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 300 mA | |
JESD-30 Code | O-CXDB-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4680 A | |
Repetitive Peak Off-state Voltage | 6500 V | |
Repetitive Peak Reverse Voltage | 6500 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |