Part Details for N08M1618L1AB-85I by AMI Semiconductor
Overview of N08M1618L1AB-85I by AMI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N08M1618L1AB-85I
N08M1618L1AB-85I CAD Models
N08M1618L1AB-85I Part Data Attributes
|
N08M1618L1AB-85I
AMI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
N08M1618L1AB-85I
AMI Semiconductor
Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, BGA-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMI SEMICONDUCTOR | |
Package Description | BGA-48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 10 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |