Part Details for N086CH04 by IXYS Corporation
Overview of N086CH04 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N086CH04
N086CH04 CAD Models
N086CH04 Part Data Attributes
|
N086CH04
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
N086CH04
IXYS Corporation
Silicon Controlled Rectifier, 306.15A I(T)RMS, 75000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-200AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JEDEC-95 Code | TO-200AB | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 1700 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 75000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 306.15 A | |
Repetitive Peak Off-state Leakage Current-Max | 20000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |
Alternate Parts for N086CH04
This table gives cross-reference parts and alternative options found for N086CH04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N086CH04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N170CH04 | Silicon Controlled Rectifier, 533.8A I(T)RMS, 138000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-200AB | IXYS Corporation | N086CH04 vs N170CH04 |
N195CH06 | Silicon Controlled Rectifier, 612.3A I(T)RMS, 160000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-200AB | IXYS Corporation | N086CH04 vs N195CH06 |
SKT240/04D | Silicon Controlled Rectifier, 376.8A I(T)RMS, 240000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-200AB, HERMETIC SEALED, METAL, TO-200AB, 4 PIN | SEMIKRON | N086CH04 vs SKT240/04D |
N086CH06 | Silicon Controlled Rectifier, 306.15 A, 600 V, SCR, TO-200AB | IXYS UK Westcode | N086CH04 vs N086CH06 |
N105CH06 | Silicon Controlled Rectifier, 401.92A I(T)RMS, 108000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-200AB | IXYS Corporation | N086CH04 vs N105CH06 |
N105CH04 | Silicon Controlled Rectifier, 401.92 A, 400 V, SCR, TO-200AB | IXYS UK Westcode | N086CH04 vs N105CH04 |
N105CH06 | Silicon Controlled Rectifier, 401.92 A, 600 V, SCR, TO-200AB | IXYS UK Westcode | N086CH04 vs N105CH06 |
N170CH04 | Silicon Controlled Rectifier, 533.8 A, 400 V, SCR, TO-200AB | IXYS UK Westcode | N086CH04 vs N170CH04 |
N105CH04 | Silicon Controlled Rectifier, 401.92A I(T)RMS, 108000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-200AB | IXYS Corporation | N086CH04 vs N105CH04 |
N170CH06 | Silicon Controlled Rectifier, 533.8A I(T)RMS, 138000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-200AB | IXYS Corporation | N086CH04 vs N170CH06 |