Part Details for N0805-97600-F-D by Vishay Intertechnologies
Overview of N0805-97600-F-D by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Part Details for N0805-97600-F-D
N0805-97600-F-D CAD Models
N0805-97600-F-D Part Data Attributes
|
N0805-97600-F-D
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
N0805-97600-F-D
Vishay Intertechnologies
RES,SMT,THIN FILM,9.76K OHMS,1% +/-TOL,-50,50PPM TC,0805 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Wrap Around | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Height | 0.381 mm | |
Package Length | 2.108 mm | |
Package Style | SMT | |
Package Width | 1.321 mm | |
Rated Power Dissipation (P) | 0.175 W | |
Resistance | 9760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |