Datasheets
N0603F334MNT by: Walsin Technology Corporation

Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.33uF, 0603,

Part Details for N0603F334MNT by Walsin Technology Corporation

Overview of N0603F334MNT by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for N0603F334MNT

N0603F334MNT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

N0603F334MNT Part Data Attributes

N0603F334MNT Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
N0603F334MNT Walsin Technology Corporation Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.33uF, 0603,
Part Life Cycle Code Obsolete
Ihs Manufacturer POE INTERNATIONAL CORP
Package Description , 0603
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.33 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
Length 1.6 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Style SMT
Packing Method TR
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Series N0603F
Size Code 0603
Temperature Characteristics Code Y5V
Temperature Coefficient 22/-82% ppm/°C
Width 0.8 mm

Alternate Parts for N0603F334MNT

This table gives cross-reference parts and alternative options found for N0603F334MNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N0603F334MNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1608Y5V334MDWS Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.33uF, 0603, Darfon Corporation N0603F334MNT vs C1608Y5V334MDWS
CL10F334MP8GLNC Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.33uF, 0603, Samsung Electro-Mechanics N0603F334MNT vs CL10F334MP8GLNC
CL10F334MP8NLNC Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.33uF, 0603, Samsung Electro-Mechanics N0603F334MNT vs CL10F334MP8NLNC
CL10F334MP8NCNP Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.33uF, 0603, Samsung Electro-Mechanics N0603F334MNT vs CL10F334MP8NCNP
CC0603Y334MA Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.33uF, 0603, Strong Capacitor Co Ltd N0603F334MNT vs CC0603Y334MA
CL10F334MP8GCNC Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.33uF, 0603, Samsung Electro-Mechanics N0603F334MNT vs CL10F334MP8GCNC
CL10F334MP8ALND Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.33uF, 0603, Samsung Electro-Mechanics N0603F334MNT vs CL10F334MP8ALND
CL10F334MP8GNND Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.33uF, 0603, Samsung Electro-Mechanics N0603F334MNT vs CL10F334MP8GNND
CL10F334MP8ANNP Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.33uF, 0603, Samsung Electro-Mechanics N0603F334MNT vs CL10F334MP8ANNP
CL10F334MP8ACNP Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.33uF, 0603, Samsung Electro-Mechanics N0603F334MNT vs CL10F334MP8ACNP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N0603F334MNT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N0603F334MNT by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of N0603F334MNT would you like to use for your alert(s)?
  • Please alert me when N0603F334MNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N0603F334MNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N0603F334MNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N0603F334MNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N0603F334MNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N0603F334MNT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: