N0603F104MNB
Walsin Technology Corporation
Description: Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0603,

Overview of N0603F104MNB by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for N0603F104MNB by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N0603F104MNB by Walsin Technology Corporation

N0603F104MNB
Walsin Technology Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POE INTERNATIONAL CORP
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
Length
1.6 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Series
N0603F
Size Code
0603
Temperature Characteristics Code
Y5V
Temperature Coefficient
22/-82% ppm/°C
Width
0.8 mm
Want to compare parts?
  1. N0603F104MNB
    Walsin Technology Corporation
    Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0603,
    VS

Alternate Parts for N0603F104MNB

This table gives cross-reference parts and alternative options found for N0603F104MNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N0603F104MNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL10F104MP8GLNP Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0603, Samsung Electro-Mechanics N0603F104MNB vs CL10F104MP8GLNP
CL10F104MP8ACND Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0603, Samsung Electro-Mechanics N0603F104MNB vs CL10F104MP8ACND
CC0603Y104MA Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0603, Strong Capacitor Co Ltd N0603F104MNB vs CC0603Y104MA
C1608Y5V104MDTS Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0603, Darfon Corporation N0603F104MNB vs C1608Y5V104MDTS
CL10F104MP8ANNC Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0603, Samsung Electro-Mechanics N0603F104MNB vs CL10F104MP8ANNC
CL10F104MP8GNNC Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0603, Samsung Electro-Mechanics N0603F104MNB vs CL10F104MP8GNNC
C0603Y5V100-104MG6D Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0603, VENKEL LTD N0603F104MNB vs C0603Y5V100-104MG6D
C0603Y5V100-104MPB6R Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0603, VENKEL LTD N0603F104MNB vs C0603Y5V100-104MPB6R
C1608Y5V104MDAS Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0603, Darfon Corporation N0603F104MNB vs C1608Y5V104MDAS
C1608Y5V104MDWS Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0603, Darfon Corporation N0603F104MNB vs C1608Y5V104MDWS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N0603F104MNB by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N0603F104MNB by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of N0603F104MNB would you like to use for your alert(s)?
  • Please alert me when N0603F104MNB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N0603F104MNB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N0603F104MNB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N0603F104MNB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N0603F104MNB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N0603F104MNB by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: