Datasheets
N0603C821KNT by: Walsin Technology Corporation

Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 0603,

Part Details for N0603C821KNT by Walsin Technology Corporation

Overview of N0603C821KNT by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for N0603C821KNT

N0603C821KNT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

N0603C821KNT Part Data Attributes

N0603C821KNT Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
N0603C821KNT Walsin Technology Corporation Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 0603,
Part Life Cycle Code Obsolete
Ihs Manufacturer POE INTERNATIONAL CORP
Package Description , 0603
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.00082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
Length 1.6 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Series N/B/T/U0603C
Size Code 0603
Temperature Characteristics Code NP0
Temperature Coefficient 30ppm/Cel ppm/°C
Width 0.8 mm

Alternate Parts for N0603C821KNT

This table gives cross-reference parts and alternative options found for N0603C821KNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N0603C821KNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603NPO821K10V Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 0603, Synton-Tech Corp N0603C821KNT vs 0603NPO821K10V
0603N821K100LR Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 0603, Walsin Technology Corporation N0603C821KNT vs 0603N821K100LR
0603N821K100LG Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 0603, Walsin Technology Corporation N0603C821KNT vs 0603N821K100LG
TYC0603A821KDT Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 0603 TE Connectivity N0603C821KNT vs TYC0603A821KDT
0603N821K100LT Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 0603, Walsin Technology Corporation N0603C821KNT vs 0603N821K100LT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N0603C821KNT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N0603C821KNT by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of N0603C821KNT would you like to use for your alert(s)?
  • Please alert me when N0603C821KNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N0603C821KNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N0603C821KNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N0603C821KNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N0603C821KNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N0603C821KNT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: