N02L1618C1AB2-70I
Description: Standard SRAM, 128KX16, 70ns, CMOS, PBGA48

Overview of N02L1618C1AB2-70I by NanoAmp Solutions, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for N02L1618C1AB2-70I by NanoAmp Solutions, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N02L1618C1AB2-70I by NanoAmp Solutions, Inc.

N02L1618C1AB2-70I
NanoAmp Solutions, Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NANOAMP SOLUTIONS INC
Package Description
FBGA, BGA48,6X8,30
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PBGA-B48
Memory Density
2097152 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.000005 A
Standby Voltage-Min
1.2 V
Supply Current-Max
0.017 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. N02L1618C1AB2-70I
    NanoAmp Solutions, Inc.
    Standard SRAM, 128KX16, 70ns, CMOS, PBGA48
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N02L1618C1AB2-70I by NanoAmp Solutions, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N02L1618C1AB2-70I by NanoAmp Solutions, Inc.

Select Manufacturer
Which Manufacturer of N02L1618C1AB2-70I would you like to use for your alert(s)?
  • Please alert me when N02L1618C1AB2-70I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N02L1618C1AB2-70I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N02L1618C1AB2-70I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N02L1618C1AB2-70I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N02L1618C1AB2-70I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N02L1618C1AB2-70I by NanoAmp Solutions, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: