Datasheets
N029RH10GOO by:

Silicon Controlled Rectifier, 47.1 A, 1000 V, SCR, TO-48

Part Details for N029RH10GOO by IXYS UK Westcode

Overview of N029RH10GOO by IXYS UK Westcode

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for N029RH10GOO

N029RH10GOO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

N029RH10GOO Part Data Attributes

N029RH10GOO IXYS UK Westcode
Buy Now Datasheet
Compare Parts:
N029RH10GOO IXYS UK Westcode Silicon Controlled Rectifier, 47.1 A, 1000 V, SCR, TO-48
Part Life Cycle Code Obsolete
Ihs Manufacturer WESTCODE SEMICONDUCTORS LTD
Package Description POST/STUD MOUNT, O-MUPM-D2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature HIGH RELIABILITY
Case Connection ANODE
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 300 V/us
DC Gate Trigger Current-Max 100 mA
DC Gate Trigger Voltage-Max 3 V
Holding Current-Max 160 mA
JEDEC-95 Code TO-48
JESD-30 Code O-MUPM-D2
Leakage Current-Max 5 mA
Non-Repetitive Pk On-state Cur 500 A
Number of Elements 1
Number of Terminals 2
On-state Current-Max 48000 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 47.1 A
Repetitive Peak Off-state Leakage Current-Max 5000 µA
Repetitive Peak Off-state Voltage 1000 V
Repetitive Peak Reverse Voltage 1000 V
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Trigger Device Type SCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N029RH10GOO by IXYS UK Westcode.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N029RH10GOO by IXYS UK Westcode

Select Manufacturer
Which Manufacturer of N029RH10GOO would you like to use for your alert(s)?
  • Please alert me when N029RH10GOO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N029RH10GOO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N029RH10GOO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N029RH10GOO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N029RH10GOO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N029RH10GOO by IXYS UK Westcode

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: