Part Details for N020-01K-BL by Tripp Lite
Overview of N020-01K-BL by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0201R-T1-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SOT-23F, / | |
N0201S-T1-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SOT-23F, / | |
H7N0203AB-E | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 90A 3Mohm To-220Ab |
Price & Stock for N020-01K-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5719
|
Newark | Cat53 350Mhz Str Cbl |Eaton Tripp Lite N020-01K-BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.3100 / $301.3100 | Buy Now |
DISTI #
N020-01K-BL-ND
|
DigiKey | CABLE CAT5E 8COND 24AWG BLUE Min Qty: 1000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3142 | Buy Now |
DISTI #
545-N020-01K-BL
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat5e SnaglessMolded Patch Cable - Black RoHS: Compliant | 0 |
|
$258.2900 / $275.8500 | Order Now |
DISTI #
70590358
|
RS | Tripp Lite 1000ft Cat5e Cat5 350MHz Bulk Stranded-core PVC Cable Blue 1000' | Tripp Lite N020-01K-BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$267.4600 / $278.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 80 Factory Stock |
|
$259.6900 / $279.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 80 Factory Stock |
|
$259.6900 / $279.5000 | Buy Now |
|
Neutron USA | Tripp Lite Cat5e / Cat5 350MHz Bulk Stranded-Core PVC Cable Blue 1000ft | 50 |
|
$240.9800 | Buy Now |