Part Details for N-3MG by Triad Magnetics
Overview of N-3MG by Triad Magnetics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-3MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B6696
|
Newark | Power Auto-Xfmr 115V@0.740A 230V Chassis Mount W/Ac Ground Cord & Socket Rohs Compliant: Yes |Triad Magnetics N-3MG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.9000 / $86.8900 | Buy Now |
DISTI #
237-1855-ND
|
DigiKey | XFRMR NON-ISOL 230V TO 115V 85VA Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$56.3100 | Buy Now |
DISTI #
553-N3MG
|
Mouser Electronics | Autotransformers POWER AUTO-XFMR 115V@0.740A 230V CHASSIS MOUNT w/AC GROUND CORD & SOCKET RoHS: Compliant | 1 |
|
$54.6600 / $60.4200 | Buy Now |
DISTI #
71532532
|
RS | POWER AUTO-XFMR 115V@0.740A 230V CHASSIS MOUNT w/ | Triad Magnetics N-3MG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.9300 / $56.3100 | RFQ |
|
Future Electronics | POWER AUTO-XFMR 115V@0.740A 230V CHASSIS MT w/AC GROUND CORD & SOCKET RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks Container: Box | 0Box |
|
$54.5000 / $55.9200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 85VA Wire Lead Flange Mount RoHS: Compliant |
1 In Stock 8 Factory Stock |
|
$52.8900 / $69.6700 | Buy Now |
DISTI #
N-3MG
|
IBS Electronics | Power Transformer 1500Vrms 85VA Wire Lead Flange Mount Min Qty: 1 Package Multiple: 1 | 0 |
|
$65.6500 / $71.1100 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 85VA Wire Lead Flange Mount RoHS: Compliant |
1 In Stock 8 Factory Stock |
|
$52.8900 / $69.6700 | Buy Now |
|
Neutron USA | Autotransformers 230/115V 85VA XFMR STEP-UP/STEP-DOWN | 2 |
|
$132.8700 | Buy Now |
Part Details for N-3MG
N-3MG CAD Models
N-3MG Part Data Attributes
|
N-3MG
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
N-3MG
Triad Magnetics
Auto Transformer, 85VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Height | 91.28 mm | |
Input Voltage-Nom | 230 V | |
Length | 88.9 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 115 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 85 VA | |
Width | 75.41 mm |