Part Details for N-150MG by Triad Magnetics
Overview of N-150MG by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-150MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1848-ND
|
DigiKey | XFRMR NON-ISOL 115V-230V 150VA Min Qty: 1 Lead time: 23 Weeks Container: Box |
4 In Stock |
|
$60.7000 / $64.8300 | Buy Now |
DISTI #
553-N150MG
|
Mouser Electronics | Autotransformers POWER AUTO-XFMR 230V@0.650A 115V CHASSIS MOUNT w/AC GROUND CORD & SOCKET RoHS: Compliant | 0 |
|
$60.7000 / $64.8300 | Order Now |
DISTI #
71532530
|
RS | POWER AUTO-XFMR 230V@0.650A 115V CHASSIS MOUNT w/ | Triad Magnetics N-150MG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.9400 / $76.5900 | RFQ |
|
Future Electronics | POWER AUTO-XFMR 230V@0.650A 115V CHASSIS MT w/AC GROUND CORD & SOCKET REV S RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$62.7400 / $65.8800 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 150VA Wire Lead Flange Mount |
6 In Stock 44 Factory Stock |
|
$60.8900 / $80.2100 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 150VA Wire Lead Flange Mount |
6 In Stock 44 Factory Stock |
|
$60.8900 / $80.2100 | Buy Now |
|
Neutron USA | Autotransformers 115/230V 150VA XFMR STEP-UP/STEP-DOWN | 10 |
|
$197.1000 | Buy Now |
Part Details for N-150MG
N-150MG CAD Models
N-150MG Part Data Attributes:
|
N-150MG
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
N-150MG
Triad Magnetics
Auto Transformer, 150VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Height | 91.28 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 84.14 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 0.65 A | |
Output Voltage 1 | 230 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 150 VA | |
Width | 75.41 mm |