Part Details for MZR05B221JU by IBS Electronics Inc
Overview of MZR05B221JU by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MZR05B221JU
MZR05B221JU CAD Models
MZR05B221JU Part Data Attributes
|
MZR05B221JU
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MZR05B221JU
IBS Electronics Inc
Fixed Resistor, Wire Wound, 5W, 220ohm, 5% +/-Tol
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Metal Oxide Film | |
Lead Length | 5 mm | |
Lead Spacing | 15 mm | |
Manufacturer Series | MZR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 9.5 mm | |
Package Length | 27 mm | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MZR | |
Technology | WIRE WOUND | |
Tolerance | 5% |