Part Details for MZPY4.3RL by Freescale Semiconductor
Overview of MZPY4.3RL by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MZPY4.3RL
MZPY4.3RL CAD Models
MZPY4.3RL Part Data Attributes
|
MZPY4.3RL
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MZPY4.3RL
Freescale Semiconductor
ZENER DIODE,SINGLE, TWO TERMINAL,4.3V V(Z),5%,DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |