Part Details for MZP4747A by Motorola Mobility LLC
Overview of MZP4747A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MZP4747A
MZP4747A CAD Models
MZP4747A Part Data Attributes
|
MZP4747A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MZP4747A
Motorola Mobility LLC
20V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
Alternate Parts for MZP4747A
This table gives cross-reference parts and alternative options found for MZP4747A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MZP4747A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N3027BE3 | Microsemi Corporation | Check for Price | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | MZP4747A vs 1N3027BE3 |
MZP4747A | Motorola Semiconductor Products | Check for Price | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | MZP4747A vs MZP4747A |
JANTX1N3027BTR | Microsemi Corporation | Check for Price | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | MZP4747A vs JANTX1N3027BTR |
1N3027B | Motorola Semiconductor Products | Check for Price | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 | MZP4747A vs 1N3027B |
JAN1N3027B | Motorola Semiconductor Products | Check for Price | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 | MZP4747A vs JAN1N3027B |