Part Details for MZFA0019616 by Carlo Gavazzi Holding AG
Overview of MZFA0019616 by Carlo Gavazzi Holding AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Part Details for MZFA0019616
MZFA0019616 CAD Models
MZFA0019616 Part Data Attributes
|
MZFA0019616
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
MZFA0019616
Carlo Gavazzi Holding AG
Power/Signal Relay, SPDT, Momentary, 1122mW (Coil), AC Input, AC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | COIL OPERATE VOLTAGE (AC): 176 V, COIL RELEASE VOLTAGE(AC): 33 V | |
Body Breadth | 12.5 mm | |
Body Height | 26.5 mm | |
Body Length or Diameter | 29.4 mm | |
Coil Current(AC)-Max | 0.006 A | |
Coil Power | 1122 mW | |
Coil Resistance | 20000 Ω | |
Coil Voltage(AC)-Max | 220 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 20A@380VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 380 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Physical Dimension | 29.4mm x 12.5mm x 26.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |