Part Details for MZA3216Y241BT000 by TDK Corporation
Overview of MZA3216Y241BT000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MZA3216Y241BT000
MZA3216Y241BT000 CAD Models
MZA3216Y241BT000 Part Data Attributes
|
MZA3216Y241BT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MZA3216Y241BT000
TDK Corporation
Ferrite Chip, 4 Function(s), 5V, 0.2A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 240 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 5 V | |
Width | 1.6 mm |
Alternate Parts for MZA3216Y241BT000
This table gives cross-reference parts and alternative options found for MZA3216Y241BT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MZA3216Y241BT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MZA3216Y241BT | Ferrite Chip, 4 Function(s), 5V, 0.2A, ROHS COMPLIANT, SMD, 8 PIN | TDK Corporation | MZA3216Y241BT000 vs MZA3216Y241BT |