Part Details for MZ4614RA1 by Tak Cheong Electronics (Holdings) Co Ltd
Overview of MZ4614RA1 by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MZ4614RA1
MZ4614RA1 CAD Models
MZ4614RA1 Part Data Attributes:
|
MZ4614RA1
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MZ4614RA1
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | DO-204 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED, LOW IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1200 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 1.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for MZ4614RA1
This table gives cross-reference parts and alternative options found for MZ4614RA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MZ4614RA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4614 | Zener Diode, 1.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | MZ4614RA1 vs JAN1N4614 |
JANTX1N4614-1 | Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | MZ4614RA1 vs JANTX1N4614-1 |
1N4614-1 | Zener Diode, 1.8V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | MZ4614RA1 vs 1N4614-1 |
1N4614 | Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | MZ4614RA1 vs 1N4614 |
JANTX1N4614 | Zener Diode, 1.8V V(Z), 5%, Silicon, Unidirectional, GLASS PACKAGE-2 | Compensated Devices Inc | MZ4614RA1 vs JANTX1N4614 |
JANTXV1N4614 | 1.8V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 | Aeroflex Inc | MZ4614RA1 vs JANTXV1N4614 |
JAN1N4614 | Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | MZ4614RA1 vs JAN1N4614 |
JAN1N4614-1 | Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | MZ4614RA1 vs JAN1N4614-1 |
JANTXV1N4614 | 1.8 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | MZ4614RA1 vs JANTXV1N4614 |
JANS1N4614-1 | Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | MZ4614RA1 vs JANS1N4614-1 |