Datasheets
MZ1V475M05011TS by: Samwha Electronics

Aluminum Electrolytic Capacitor, Aluminum (wet)

Part Details for MZ1V475M05011TS by Samwha Electronics

Overview of MZ1V475M05011TS by Samwha Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT)

Part Details for MZ1V475M05011TS

MZ1V475M05011TS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MZ1V475M05011TS Part Data Attributes

MZ1V475M05011TS Samwha Electronics
Buy Now Datasheet
Compare Parts:
MZ1V475M05011TS Samwha Electronics Aluminum Electrolytic Capacitor, Aluminum (wet)
Part Life Cycle Code Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.004935 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 105 mA
Surface Mount NO
Tan Delta 0.12
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for MZ1V475M05011TS

This table gives cross-reference parts and alternative options found for MZ1V475M05011TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MZ1V475M05011TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
14R7LEM0511LLN011D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd MZ1V475M05011TS vs 14R7LEM0511LLN011D
84R7LEM0511LWN7J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd MZ1V475M05011TS vs 84R7LEM0511LWN7J
24R7LEM0511RTN011D CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MZ1V475M05011TS vs 24R7LEM0511RTN011D
24R7LEM0511LLN011B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd MZ1V475M05011TS vs 24R7LEM0511LLN011B
84R7LEM0511LW04E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd MZ1V475M05011TS vs 84R7LEM0511LW04E
84R7LEM0511RTN711F CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MZ1V475M05011TS vs 84R7LEM0511RTN711F
84R7LEM0511LLN711D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd MZ1V475M05011TS vs 84R7LEM0511LLN711D
SN035M4R70K5F30511 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, YAGEO Corporation MZ1V475M05011TS vs SN035M4R70K5F30511
ESC475M035AC3AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MZ1V475M05011TS vs ESC475M035AC3AA
84R7LEM0511LLN0110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd MZ1V475M05011TS vs 84R7LEM0511LLN0110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MZ1V475M05011TS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MZ1V475M05011TS by Samwha Electronics

Select Manufacturer
Which Manufacturer of MZ1V475M05011TS would you like to use for your alert(s)?
  • Please alert me when MZ1V475M05011TS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MZ1V475M05011TS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MZ1V475M05011TS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MZ1V475M05011TS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MZ1V475M05011TS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MZ1V475M05011TS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: