-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MYRBP500080B21RD
|
Avnet Americas | - Tape and Reel (Alt: MYRBP500080B21RD) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 | Buy Now |
DISTI #
81-MYRBP500080B21RD
|
Mouser Electronics | Non-Isolated DC/DC Converters 0.65V TO 6V RoHS: Compliant | 1399 |
|
$1.1700 / $1.4800 | Buy Now |
DISTI #
MYRBP500080B21RD
|
TTI | Non-Isolated DC/DC Converters 0.65V TO 6V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.1600 | Buy Now |
DISTI #
MYRBP500080B21RD
|
Avnet Abacus | (Alt: MYRBP500080B21RD) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MYRBP500080B21RD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MYRBP500080B21RD
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |