MY4N-DC24(S)
OMRON Corporation
Description: Power/Signal Relay, 4PDT, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT

Overview of MY4N-DC24(S) by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DC2402A Analog Devices LT6237 ADC Driver Board - Driv
DC2417A-A Analog Devices LTC4367IMS8 Demo Board - UV, O
DC2423A-A Analog Devices LTM9100 Demo Board - Isolated

Price & Stock for MY4N-DC24(S) by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 36K2003
Avnet Americas Electromechanical Relay 4PDT 5A 24VDC 636Ohm Bracket Mount - Bulk (Alt: 36K2003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk 720 Partner Stock
  • 1 $12.5000
  • 5 $11.8000
  • 10 $11.1100
  • 25 $10.5600
  • 50 $9.9900
$9.9900 / $12.5000 Buy Now
DISTI # 653-MY4N-DC24S
Mouser Electronics General Purpose Relays 4PDT 24 VDC 5A LED indicator RoHS: Compliant 1109
  • 1 $12.1000
  • 10 $10.6000
  • 25 $10.0400
  • 50 $9.6400
  • 100 $9.2500
  • 250 $8.7600
  • 500 $8.5200
$8.5200 / $12.1000 Buy Now
DISTI # MY4N-DC24(S)
TTI General Purpose Relays 4PDT 24 VDC 5A LED indicator RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
  • 1 $12.1400
  • 5 $11.8000
  • 10 $10.6000
  • 25 $10.0400
  • 100 $9.2200
  • 250 $8.5800
  • 500 $7.8900
$7.8900 / $12.1400 Buy Now

CAD Models for MY4N-DC24(S) by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MY4N-DC24(S) by OMRON Corporation

MY4N-DC24(S)
OMRON Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
OMRON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Factory Lead Time
8 Weeks, 4 Days
Samacsys Manufacturer
Omron Electronics
Additional Feature
WITH LED INDICATOR
Body Breadth
21.5 mm
Body Height
36 mm
Body Length or Diameter
28 mm
Coil Current(DC)-Max
0.038 A
Coil Operate Voltage(DC)
19.2 V
Coil Power
900 mW
Coil Release Voltage(DC)
2.4 V
Coil Resistance
636 Ω
Coil Voltage(DC)-Max
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
5A@250VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@30VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
200000 Cycle(s)
Mounting Feature
SOCKET MOUNT
Operate Time
20 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-55 °C
Physical Dimension
28mm x 21.5mm x 36mm
Reference Standard
CE; CSA; IMQ; LR; SEV; UL; VDE
Relay Action
MOMENTARY
Relay Function
4PDT
Relay Type
POWER/SIGNAL RELAY
Release Time
20 ms
Surface Mount
NO
Termination Type
SNAP ON
Want to compare parts?
  1. MY4N-DC24(S)
    OMRON Corporation
    Power/Signal Relay, 4PDT, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
    VS

Related Parts for MY4N-DC24(S)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MY4N-DC24(S) by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MY4N-DC24(S) by OMRON Corporation

Select Manufacturer
Which Manufacturer of MY4N-DC24(S) would you like to use for your alert(s)?
  • Please alert me when MY4N-DC24(S) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MY4N-DC24(S) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MY4N-DC24(S) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MY4N-DC24(S) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MY4N-DC24(S).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MY4N-DC24(S) by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: