Part Details for MXZ-035/3R3M4X5TR by Tecate Group
Overview of MXZ-035/3R3M4X5TR by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXZ-035/3R3M4X5TR
MXZ-035/3R3M4X5TR CAD Models
MXZ-035/3R3M4X5TR Part Data Attributes
|
MXZ-035/3R3M4X5TR
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
MXZ-035/3R3M4X5TR
Tecate Group
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V |
Alternate Parts for MXZ-035/3R3M4X5TR
This table gives cross-reference parts and alternative options found for MXZ-035/3R3M4X5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXZ-035/3R3M4X5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZV3R3M035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF | Capxon International Electronics Co Ltd | MXZ-035/3R3M4X5TR vs ZV3R3M035 |
MXZ-035/3R3M4X5TR13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF | Tecate Group | MXZ-035/3R3M4X5TR vs MXZ-035/3R3M4X5TR13 |
MXZ-035/3R3M4X513 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF | Tecate Group | MXZ-035/3R3M4X5TR vs MXZ-035/3R3M4X513 |