Part Details for MXWRU-010/682M18X16TRF by Tecate Group
Results Overview of MXWRU-010/682M18X16TRF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MXWRU-010/682M18X16TRF Information
MXWRU-010/682M18X16TRF by Tecate Group is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for MXWRU-010/682M18X16TRF
MXWRU-010/682M18X16TRF CAD Models
MXWRU-010/682M18X16TRF Part Data Attributes
|
MXWRU-010/682M18X16TRF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
MXWRU-010/682M18X16TRF
Tecate Group
Aluminum Electrolytic Capacitor, Aluminum (wet),
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
Leakage Current | 0.68 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2060 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.34 | |
Terminal Shape | FLAT | |
Width | 19 mm |
Alternate Parts for MXWRU-010/682M18X16TRF
This table gives cross-reference parts and alternative options found for MXWRU-010/682M18X16TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXWRU-010/682M18X16TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEVFK1A682M | Panasonic Electronic Components | $1.4164 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, 7575, CHIP | MXWRU-010/682M18X16TRF vs EEVFK1A682M |
10CE6800FS | SUN Electronic Industries Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | MXWRU-010/682M18X16TRF vs 10CE6800FS |
VZH682M1ATR-1816 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, 7975, | MXWRU-010/682M18X16TRF vs VZH682M1ATR-1816 |
VEJ682M1ATR-1816 | Lelon Electronics Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 6800uF, SURFACE MOUNT, 7575, ROHS COMPLIANT | MXWRU-010/682M18X16TRF vs VEJ682M1ATR-1816 |