Part Details for MXUPTB48TR7E3 by Microsemi Corporation
Overview of MXUPTB48TR7E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXUPTB48TR7E3
MXUPTB48TR7E3 CAD Models
MXUPTB48TR7E3 Part Data Attributes
|
MXUPTB48TR7E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXUPTB48TR7E3
Microsemi Corporation
Trans Voltage Suppressor Diode, 150W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-216AA | |
Package Description | R-PDSO-G1 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 54 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | R-PDSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MXUPTB48TR7E3
This table gives cross-reference parts and alternative options found for MXUPTB48TR7E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXUPTB48TR7E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXUPTB48E3/TR13 | Trans Voltage Suppressor Diode, 150W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPTB48TR7E3 vs MXUPTB48E3/TR13 |
MVUPTB48TR7 | Trans Voltage Suppressor Diode, 150W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPTB48TR7E3 vs MVUPTB48TR7 |
MQUPTB48E3/TR7 | Trans Voltage Suppressor Diode, 150W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPTB48TR7E3 vs MQUPTB48E3/TR7 |
MSPUPTB48E3 | Trans Voltage Suppressor Diode, 150W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPTB48TR7E3 vs MSPUPTB48E3 |
MXUPTB48TR7 | Trans Voltage Suppressor Diode, 150W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPTB48TR7E3 vs MXUPTB48TR7 |
MXUPTB48TR13E3 | Trans Voltage Suppressor Diode, 150W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPTB48TR7E3 vs MXUPTB48TR13E3 |
MVUPTB48TR13E3 | Trans Voltage Suppressor Diode, 150W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPTB48TR7E3 vs MVUPTB48TR13E3 |
MQUPTB48TR13E3 | Trans Voltage Suppressor Diode, 150W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPTB48TR7E3 vs MQUPTB48TR13E3 |
UPTB48TR13 | Trans Voltage Suppressor Diode, 150W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPTB48TR7E3 vs UPTB48TR13 |
MQUPTB48E3 | Trans Voltage Suppressor Diode, 150W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPTB48TR7E3 vs MQUPTB48E3 |