There are no models available for this part yet.
Overview of MXUPTB33 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for MXUPTB33 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ7841
|
Newark | Tvs 33V 150W Bi 1 Pmt (D0216) Rohs Compliant: Yes |Microchip MXUPTB33 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0700 / $19.8300 | Buy Now | |
DISTI #
MXUPTB33-ND
|
DigiKey | TVS DIODE Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8300 | Buy Now | |
DISTI #
MXUPTB33
|
Avnet Americas | Diode TVS Single Bi-Direction 33V 1kW 2-Pin DO-216AA Bag - Bulk (Alt: MXUPTB33) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0700 / $21.3600 | Buy Now | |
DISTI #
494-MXUPTB33
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 33V 150W Bi RoHS: Not Compliant | 0 |
|
$19.8300 | Order Now | |
DISTI #
MXUPTB33
|
Microchip Technology Inc | Uni-Directional TVS _ 1 PMT (D0216), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.9900 / $21.3600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.9300 / $39.6500 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.6000 / $21.7900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$18.9300 / $39.6500 | Buy Now |
CAD Models for MXUPTB33 by Microchip Technology Inc
Part Data Attributes for MXUPTB33 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
HIGH RELIABILITY, MIL-STD-750
|
Breakdown Voltage-Min
|
36.8 V
|
Clamping Voltage-Max
|
56.7 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-216AA
|
JESD-30 Code
|
S-PSSO-G1
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
1000 W
|
Number of Elements
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
2.5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500
|
Rep Pk Reverse Voltage-Max
|
33 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
33 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for MXUPTB33
This table gives cross-reference parts and alternative options found for MXUPTB33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXUPTB33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTB33E3/TR7 | Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MXUPTB33 vs UPTB33E3/TR7 |
MUPTB33 | Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MXUPTB33 vs MUPTB33 |
MAUPTB33 | Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MXUPTB33 vs MAUPTB33 |
MXLUPTB33E3 | Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MXUPTB33 vs MXLUPTB33E3 |
MXLUPTB33 | Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MXUPTB33 vs MXLUPTB33 |
MAUPTB33E3 | Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MXUPTB33 vs MAUPTB33E3 |
MUPTB33E3 | Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MXUPTB33 vs MUPTB33E3 |
MXUPTB33E3 | Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MXUPTB33 vs MXUPTB33E3 |
UPTB33E3/TR13 | Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MXUPTB33 vs UPTB33E3/TR13 |