Part Details for MXUPTB17E3/TR7 by Microsemi Corporation
Overview of MXUPTB17E3/TR7 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXUPTB17E3/TR7
MXUPTB17E3/TR7 CAD Models
MXUPTB17E3/TR7 Part Data Attributes
|
MXUPTB17E3/TR7
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXUPTB17E3/TR7
Microsemi Corporation
Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-PDSO-G1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 19 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | R-PDSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 17 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MXUPTB17E3/TR7
This table gives cross-reference parts and alternative options found for MXUPTB17E3/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXUPTB17E3/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXUPTB17TR13E3 | Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPTB17E3/TR7 vs MXUPTB17TR13E3 |
MUPTB17E3 | Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MXUPTB17E3/TR7 vs MUPTB17E3 |
UPTB17E3/TR13 | Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MXUPTB17E3/TR7 vs UPTB17E3/TR13 |
MQUPTB17E3/TR13 | Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPTB17E3/TR7 vs MQUPTB17E3/TR13 |
UPTB17TR7 | Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPTB17E3/TR7 vs UPTB17TR7 |
MQUPTB17E3/TR7 | Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPTB17E3/TR7 vs MQUPTB17E3/TR7 |
MXUPTB17E3 | Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MXUPTB17E3/TR7 vs MXUPTB17E3 |
MSPUPTB17E3/TR7 | Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPTB17E3/TR7 vs MSPUPTB17E3/TR7 |
MXUPTB17 | Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MXUPTB17E3/TR7 vs MXUPTB17 |
MQUPTB17TR7 | Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPTB17E3/TR7 vs MQUPTB17TR7 |