Part Details for MXUPT48RE3/TR13 by Microsemi Corporation
Overview of MXUPT48RE3/TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXUPT48RE3/TR13
MXUPT48RE3/TR13 CAD Models
MXUPT48RE3/TR13 Part Data Attributes
|
MXUPT48RE3/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXUPT48RE3/TR13
Microsemi Corporation
Trans Voltage Suppressor Diode, 150W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-PDSO-G1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 54 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | R-PDSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MXUPT48RE3/TR13
This table gives cross-reference parts and alternative options found for MXUPT48RE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXUPT48RE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQUPT48RTR7 | Trans Voltage Suppressor Diode, 150W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPT48RE3/TR13 vs MQUPT48RTR7 |
MVUPT48RTR13E3 | Trans Voltage Suppressor Diode, 150W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPT48RE3/TR13 vs MVUPT48RTR13E3 |
MQUPT48RTR13E3 | Trans Voltage Suppressor Diode, 150W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPT48RE3/TR13 vs MQUPT48RTR13E3 |
MSPUPT48RE3/TR13 | Trans Voltage Suppressor Diode, 150W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPT48RE3/TR13 vs MSPUPT48RE3/TR13 |
MSPUPT48RTR13E3 | Trans Voltage Suppressor Diode, 150W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPT48RE3/TR13 vs MSPUPT48RTR13E3 |
MSPUPT48RTR7E3 | Trans Voltage Suppressor Diode, 150W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPT48RE3/TR13 vs MSPUPT48RTR7E3 |
MXUPT48RE3 | Trans Voltage Suppressor Diode, 150W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPT48RE3/TR13 vs MXUPT48RE3 |
MVUPT48R | Trans Voltage Suppressor Diode, 150W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPT48RE3/TR13 vs MVUPT48R |
MQUPT48RTR13 | Trans Voltage Suppressor Diode, 150W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPT48RE3/TR13 vs MQUPT48RTR13 |
MQUPT48RE3 | Trans Voltage Suppressor Diode, 150W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPT48RE3/TR13 vs MQUPT48RE3 |