Diodes
MXUPT28TR7
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 150W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2

Overview of MXUPT28TR7 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for MXUPT28TR7 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXUPT28TR7 by Microsemi Corporation

MXUPT28TR7
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-216AA
Package Description
PLASTIC, POWERMITE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
31 V
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-216AA
JESD-30 Code
R-PDSO-G1
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
150 W
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
2.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
28 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. MXUPT28TR7
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 150W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2
    VS

Alternate Parts for MXUPT28TR7

This table gives cross-reference parts and alternative options found for MXUPT28TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXUPT28TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQUPT28TR13 Trans Voltage Suppressor Diode, 150W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT28TR7 vs MQUPT28TR13
MVUPT28TR7 Trans Voltage Suppressor Diode, 150W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT28TR7 vs MVUPT28TR7
MSPUPT28TR13E3 Trans Voltage Suppressor Diode, 150W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT28TR7 vs MSPUPT28TR13E3
MQUPT28E3 Trans Voltage Suppressor Diode, 150W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT28TR7 vs MQUPT28E3
MQUPT28TR13E3 Trans Voltage Suppressor Diode, 150W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT28TR7 vs MQUPT28TR13E3
MSPUPT28TR7E3 Trans Voltage Suppressor Diode, 150W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT28TR7 vs MSPUPT28TR7E3
MSPUPT28E3 Trans Voltage Suppressor Diode, 150W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT28TR7 vs MSPUPT28E3
MXUPT28E3/TR7 Trans Voltage Suppressor Diode, 150W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT28TR7 vs MXUPT28E3/TR7
MXUPT28TR7E3 Trans Voltage Suppressor Diode, 150W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT28TR7 vs MXUPT28TR7E3
MSPUPT28TR13 Trans Voltage Suppressor Diode, 150W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT28TR7 vs MSPUPT28TR13
Part Number Description Manufacturer Compare
MSPUPT28E3/TR7 Trans Voltage Suppressor Diode, 150W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT28TR7 vs MSPUPT28E3/TR7
MXUPT28 Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA Microchip Technology Inc MXUPT28TR7 vs MXUPT28
MXUPT28E3 Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA Microchip Technology Inc MXUPT28TR7 vs MXUPT28E3
MXUPT28E3/TR7 Trans Voltage Suppressor Diode, 150W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT28TR7 vs MXUPT28E3/TR7
MXUPT28TR7E3 Trans Voltage Suppressor Diode, 150W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT28TR7 vs MXUPT28TR7E3
MSPUPT28 Trans Voltage Suppressor Diode, 150W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT28TR7 vs MSPUPT28
MSPUPT28TR13 Trans Voltage Suppressor Diode, 150W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT28TR7 vs MSPUPT28TR13
MSPUPT28TR7E3 Trans Voltage Suppressor Diode, 150W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT28TR7 vs MSPUPT28TR7E3
MSPUPT28E3 Trans Voltage Suppressor Diode, 150W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT28TR7 vs MSPUPT28E3
MSPUPT28E3/TR13 Trans Voltage Suppressor Diode, 150W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT28TR7 vs MSPUPT28E3/TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXUPT28TR7 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXUPT28TR7 by Microsemi Corporation

  • Please alert me when MXUPT28TR7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MXUPT28TR7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXUPT28TR7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MXUPT28TR7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXUPT28TR7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXUPT28TR7 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: