Diodes
MXUPT17TR13
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2

Overview of MXUPT17TR13 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MXUPT17TR13 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXUPT17TR13 by Microsemi Corporation

MXUPT17TR13
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-216AA
Package Description
PLASTIC, POWERMITE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
19 V
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-216AA
JESD-30 Code
R-PDSO-G1
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
150 W
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
2.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
17 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. MXUPT17TR13
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2
    VS

Alternate Parts for MXUPT17TR13

This table gives cross-reference parts and alternative options found for MXUPT17TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXUPT17TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSPUPT17TR13 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT17TR13 vs MSPUPT17TR13
MAUPT17 Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA Microchip Technology Inc MXUPT17TR13 vs MAUPT17
MXUPT17E3/TR13 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT17TR13 vs MXUPT17E3/TR13
MXLUPT17E3 Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA Microchip Technology Inc MXUPT17TR13 vs MXLUPT17E3
MVUPT17E3/TR7 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT17TR13 vs MVUPT17E3/TR7
MSPUPT17TR13E3 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT17TR13 vs MSPUPT17TR13E3
MQUPT17TR13E3 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT17TR13 vs MQUPT17TR13E3
MVUPT17TR7E3 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT17TR13 vs MVUPT17TR7E3
MQUPT17 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT17TR13 vs MQUPT17
MQUPT17TR7E3 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT17TR13 vs MQUPT17TR7E3
Part Number Description Manufacturer Compare
MQUPT17TR13 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT17TR13 vs MQUPT17TR13
MVUPT17E3/TR13 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT17TR13 vs MVUPT17E3/TR13
UPT17B Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Bidirectional, 1 Element, Silicon Microsemi Corporation MXUPT17TR13 vs UPT17B
MVUPT17 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT17TR13 vs MVUPT17
MXUPT17 Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA Microchip Technology Inc MXUPT17TR13 vs MXUPT17
MXLUPT17E3 Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA Microchip Technology Inc MXUPT17TR13 vs MXLUPT17E3
MAUPT17 Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA Microchip Technology Inc MXUPT17TR13 vs MAUPT17
MVUPT17TR7E3 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT17TR13 vs MVUPT17TR7E3
MXUPT17TR7E3 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT17TR13 vs MXUPT17TR7E3
MSPUPT17TR13E3 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT17TR13 vs MSPUPT17TR13E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXUPT17TR13 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXUPT17TR13 by Microsemi Corporation

  • Please alert me when MXUPT17TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MXUPT17TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXUPT17TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MXUPT17TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXUPT17TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXUPT17TR13 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: