Diodes
MXUPT12RE3
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2

Overview of MXUPT12RE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for MXUPT12RE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXUPT12RE3 by Microsemi Corporation

MXUPT12RE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-216AA
Package Description
R-PDSO-G1
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
13.8 V
Case Connection
CATHODE
Clamping Voltage-Max
21.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-216AA
JESD-30 Code
S-PSSO-G1
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1000 W
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
2.5 W
Qualification Status
Not Qualified
Reference Standard
AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500
Rep Pk Reverse Voltage-Max
12 V
Reverse Current-Max
1 µA
Reverse Test Voltage
12 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MXUPT12RE3
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2
    VS

Alternate Parts for MXUPT12RE3

This table gives cross-reference parts and alternative options found for MXUPT12RE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXUPT12RE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MVUPT12RTR13E3 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT12RE3 vs MVUPT12RTR13E3
MSPUPT12RE3/TR7 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT12RE3 vs MSPUPT12RE3/TR7
MSPUPT12RE3 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT12RE3 vs MSPUPT12RE3
MQUPT12RTR13 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT12RE3 vs MQUPT12RTR13
MQUPT12RE3 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT12RE3 vs MQUPT12RE3
MVUPT12R Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT12RE3 vs MVUPT12R
MSPUPT12RTR13E3 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT12RE3 vs MSPUPT12RTR13E3
MSPUPT12RE3/TR13 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT12RE3 vs MSPUPT12RE3/TR13
MSPUPT12RTR7 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT12RE3 vs MSPUPT12RTR7
MSPUPT12RTR7E3 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT12RE3 vs MSPUPT12RTR7E3
Part Number Description Manufacturer Compare
MXUPT12RTR7 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT12RE3 vs MXUPT12RTR7
MXUPT12RE3/TR13 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT12RE3 vs MXUPT12RE3/TR13
MXUPT12RTR13 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT12RE3 vs MXUPT12RTR13
MQUPT12RTR13E3 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT12RE3 vs MQUPT12RTR13E3
MSPUPT12RTR7 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT12RE3 vs MSPUPT12RTR7
MVUPT12R Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT12RE3 vs MVUPT12R
MSPUPT12R Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT12RE3 vs MSPUPT12R
MVUPT12RTR13E3 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT12RE3 vs MVUPT12RTR13E3
MQUPT12RTR13 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT12RE3 vs MQUPT12RTR13
MSPUPT12RE3/TR13 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT12RE3 vs MSPUPT12RE3/TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXUPT12RE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXUPT12RE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MXUPT12RE3 would you like to use for your alert(s)?
  • Please alert me when MXUPT12RE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXUPT12RE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXUPT12RE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXUPT12RE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXUPT12RE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXUPT12RE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: