Part Details for MXUPT10RTR7 by Microsemi Corporation
Overview of MXUPT10RTR7 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXUPT10RTR7
MXUPT10RTR7 CAD Models
MXUPT10RTR7 Part Data Attributes
|
MXUPT10RTR7
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXUPT10RTR7
Microsemi Corporation
Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-216AA | |
Package Description | R-PDSO-G1 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 11 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | R-PDSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MXUPT10RTR7
This table gives cross-reference parts and alternative options found for MXUPT10RTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXUPT10RTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXUPT10RTR13E3 | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPT10RTR7 vs MXUPT10RTR13E3 |
MSPUPT10R | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPT10RTR7 vs MSPUPT10R |
MVUPT10R | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPT10RTR7 vs MVUPT10R |
MSPUPT10RE3/TR7 | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPT10RTR7 vs MSPUPT10RE3/TR7 |
MVUPT10RTR7E3 | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPT10RTR7 vs MVUPT10RTR7E3 |
MSPUPT10RTR13 | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPT10RTR7 vs MSPUPT10RTR13 |
MXUPT10R | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPT10RTR7 vs MXUPT10R |
MQUPT10RTR7E3 | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPT10RTR7 vs MQUPT10RTR7E3 |
MXUPT10RTR13 | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPT10RTR7 vs MXUPT10RTR13 |
MSPUPT10RTR13E3 | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPT10RTR7 vs MSPUPT10RTR13E3 |