Part Details for MXUPS5817E3TR13 by Microsemi Corporation
Overview of MXUPS5817E3TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXUPS5817E3TR13
MXUPS5817E3TR13 CAD Models
MXUPS5817E3TR13 Part Data Attributes
|
MXUPS5817E3TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXUPS5817E3TR13
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE 1, DO-216, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-216 | |
Package Description | S-PSSO-G1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MXUPS5817E3TR13
This table gives cross-reference parts and alternative options found for MXUPS5817E3TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXUPS5817E3TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXUPS5819E3TR13 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE 1, DO-216, 1 PIN | Microsemi Corporation | MXUPS5817E3TR13 vs MXUPS5819E3TR13 |
MAUPS5819E3TR7 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE 1, DO-216, 1 PIN | Microsemi Corporation | MXUPS5817E3TR13 vs MAUPS5819E3TR7 |
MVUPS5817E3TR13 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE 1, DO-216, 1 PIN | Microsemi Corporation | MXUPS5817E3TR13 vs MVUPS5817E3TR13 |
MAUPS5819E3TR13 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE 1, DO-216, 1 PIN | Microsemi Corporation | MXUPS5817E3TR13 vs MAUPS5819E3TR13 |
MAUPS5817E3TR7 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE 1, DO-216, 1 PIN | Microsemi Corporation | MXUPS5817E3TR13 vs MAUPS5817E3TR7 |
MQUPS5817E3TR7 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE 1, DO-216, 1 PIN | Microsemi Corporation | MXUPS5817E3TR13 vs MQUPS5817E3TR7 |
MAUPS5817E3TR13 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE 1, DO-216, 1 PIN | Microsemi Corporation | MXUPS5817E3TR13 vs MAUPS5817E3TR13 |
MQUPS5817E3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE 1, DO-216, 1 PIN | Microsemi Corporation | MXUPS5817E3TR13 vs MQUPS5817E3 |
MSPUPS5817E3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE 1, DO-216, 2 PIN | Microsemi Corporation | MXUPS5817E3TR13 vs MSPUPS5817E3 |
MQUPS5819E3TR13 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE 1, DO-216, 1 PIN | Microsemi Corporation | MXUPS5817E3TR13 vs MQUPS5819E3TR13 |