Datasheets
MXSMCJ8.0CAE3 by:

Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN

Part Details for MXSMCJ8.0CAE3 by Microsemi Corporation

Overview of MXSMCJ8.0CAE3 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MXSMCJ8.0CAE3

MXSMCJ8.0CAE3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MXSMCJ8.0CAE3 Part Data Attributes

MXSMCJ8.0CAE3 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MXSMCJ8.0CAE3 Microsemi Corporation Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-214AB
Package Description ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 9.83 V
Breakdown Voltage-Min 8.89 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.56 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 8 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for MXSMCJ8.0CAE3

This table gives cross-reference parts and alternative options found for MXSMCJ8.0CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMCJ8.0CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MXSMCJ8.0CAE3 Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXSMCJ8.0CAE3 vs MXSMCJ8.0CAE3
MXSMCJ8.0CATR 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMCJ, 2 PIN Microsemi Corporation MXSMCJ8.0CAE3 vs MXSMCJ8.0CATR
MXSMCJ8.0CA Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN Microsemi Corporation MXSMCJ8.0CAE3 vs MXSMCJ8.0CA
MXSMCJ8.0CA Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXSMCJ8.0CAE3 vs MXSMCJ8.0CA
Part Number Description Manufacturer Compare
MXSMCJ8.0CA Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN Microsemi Corporation MXSMCJ8.0CAE3 vs MXSMCJ8.0CA
MXSMCJ8.0CATR 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMCJ, 2 PIN Microsemi Corporation MXSMCJ8.0CAE3 vs MXSMCJ8.0CATR
MXSMCJ8.0CA Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXSMCJ8.0CAE3 vs MXSMCJ8.0CA
MXSMCJ8.0CAE3 Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXSMCJ8.0CAE3 vs MXSMCJ8.0CAE3

MXSMCJ8.0CAE3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXSMCJ8.0CAE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXSMCJ8.0CAE3 by Microsemi Corporation

  • Please alert me when MXSMCJ8.0CAE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MXSMCJ8.0CAE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXSMCJ8.0CAE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MXSMCJ8.0CAE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXSMCJ8.0CAE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXSMCJ8.0CAE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: