Datasheets
MXSMCGLCE9.0E3 by: Microsemi Corporation

Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for MXSMCGLCE9.0E3 by Microsemi Corporation

Overview of MXSMCGLCE9.0E3 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MXSMCGLCE9.0E3

MXSMCGLCE9.0E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MXSMCGLCE9.0E3 Part Data Attributes

MXSMCGLCE9.0E3 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MXSMCGLCE9.0E3 Microsemi Corporation Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-215AB
Package Description R-PDSO-G2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 12.2 V
Breakdown Voltage-Min 10 V
Breakdown Voltage-Nom 11.1 V
Clamping Voltage-Max 16.9 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AB
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 9 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for MXSMCGLCE9.0E3

This table gives cross-reference parts and alternative options found for MXSMCGLCE9.0E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMCGLCE9.0E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMCGLCE9.0E3TR 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXSMCGLCE9.0E3 vs SMCGLCE9.0E3TR
SMCGLCE9.0E3 Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXSMCGLCE9.0E3 vs SMCGLCE9.0E3
MQSMCGLCE9.0E3 Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXSMCGLCE9.0E3 vs MQSMCGLCE9.0E3
MSPSMCGLCE9.0E3TR Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXSMCGLCE9.0E3 vs MSPSMCGLCE9.0E3TR
SMCGLCE9.0TR 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MXSMCGLCE9.0E3 vs SMCGLCE9.0TR
MSPSMCGLCE9.0TR Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MXSMCGLCE9.0E3 vs MSPSMCGLCE9.0TR
SMCGLCE9.0 Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MXSMCGLCE9.0E3 vs SMCGLCE9.0
MVSMCGLCE9.0E3TR Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXSMCGLCE9.0E3 vs MVSMCGLCE9.0E3TR
MVSMCGLCE9.0TR Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MXSMCGLCE9.0E3 vs MVSMCGLCE9.0TR
MVSMCGLCE9.0E3 Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXSMCGLCE9.0E3 vs MVSMCGLCE9.0E3
Part Number Description Manufacturer Compare
SMCGLCE9.0TR 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MXSMCGLCE9.0E3 vs SMCGLCE9.0TR
MSPSMCGLCE9.0E3TR Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXSMCGLCE9.0E3 vs MSPSMCGLCE9.0E3TR
SMCGLCE9.0E3 Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXSMCGLCE9.0E3 vs SMCGLCE9.0E3
MQSMCGLCE9.0E3 Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXSMCGLCE9.0E3 vs MQSMCGLCE9.0E3
MVSMCGLCE9.0TR Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MXSMCGLCE9.0E3 vs MVSMCGLCE9.0TR
SMCGLCE9.0 Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MXSMCGLCE9.0E3 vs SMCGLCE9.0
MVSMCGLCE9.0E3TR Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXSMCGLCE9.0E3 vs MVSMCGLCE9.0E3TR
MXSMCGLCE9.0 Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MXSMCGLCE9.0E3 vs MXSMCGLCE9.0
MVSMCGLCE9.0E3 Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXSMCGLCE9.0E3 vs MVSMCGLCE9.0E3
MSPSMCGLCE9.0 Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MXSMCGLCE9.0E3 vs MSPSMCGLCE9.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXSMCGLCE9.0E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXSMCGLCE9.0E3 by Microsemi Corporation

  • Please alert me when MXSMCGLCE9.0E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MXSMCGLCE9.0E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXSMCGLCE9.0E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MXSMCGLCE9.0E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXSMCGLCE9.0E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXSMCGLCE9.0E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: