Datasheets
MXSMBG5384BE3 by: Microsemi Corporation

Zener Diode, 160V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN

Part Details for MXSMBG5384BE3 by Microsemi Corporation

Overview of MXSMBG5384BE3 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MXSMBG5384BE3

MXSMBG5384BE3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MXSMBG5384BE3 Part Data Attributes

MXSMBG5384BE3 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MXSMBG5384BE3 Microsemi Corporation Zener Diode, 160V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-215AA
Package Description ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH SURGE CURRENT CAPABILITY
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-215AA
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 160 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 8 mA

Alternate Parts for MXSMBG5384BE3

This table gives cross-reference parts and alternative options found for MXSMBG5384BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMBG5384BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBG5384BE3/TR13 Zener Diode, 160V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA Microchip Technology Inc MXSMBG5384BE3 vs SMBG5384BE3/TR13
SMBG5384BE3TR Zener Diode, 160V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5384BE3 vs SMBG5384BE3TR
MVSMBG5384B Zener Diode, 160V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5384BE3 vs MVSMBG5384B
MQSMBG5384BE3 Zener Diode, 160V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5384BE3 vs MQSMBG5384BE3
SMBG5384B/TR13 Zener Diode, 160V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5384BE3 vs SMBG5384B/TR13
MQSMBG5384BTR Zener Diode, 160V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5384BE3 vs MQSMBG5384BTR
SMBG5384BTRE3 Zener Diode, 160V V(Z), 5%, 5W, Microsemi Corporation MXSMBG5384BE3 vs SMBG5384BTRE3
SMBG5384BP Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN Micro Commercial Components MXSMBG5384BE3 vs SMBG5384BP
SMBG5384B/TR13 Zener Diode, 160V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA Microchip Technology Inc MXSMBG5384BE3 vs SMBG5384B/TR13
MSPSMBG5384B Zener Diode, 160V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5384BE3 vs MSPSMBG5384B
Part Number Description Manufacturer Compare
SMBG5384BE3 Zener Diode, 160V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5384BE3 vs SMBG5384BE3
MSPSMBG5384BTR Zener Diode, 160V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5384BE3 vs MSPSMBG5384BTR
MVSMBG5384BE3 Zener Diode, 160V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5384BE3 vs MVSMBG5384BE3
SMBG5384BE3TR Zener Diode, 160V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5384BE3 vs SMBG5384BE3TR
MQSMBG5384BTR Zener Diode, 160V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5384BE3 vs MQSMBG5384BTR
1N5384B Diode Zener Single 160V 5% 5W 2-Pin DO-201AE New Jersey Semiconductor Products Inc MXSMBG5384BE3 vs 1N5384B
SMBG5384BP Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN Micro Commercial Components MXSMBG5384BE3 vs SMBG5384BP
SMBG5384B/TR13 Zener Diode, 160V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5384BE3 vs SMBG5384B/TR13
SMBG5384B/TR13 Zener Diode, 160V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA Microchip Technology Inc MXSMBG5384BE3 vs SMBG5384B/TR13
MSPSMBG5384B Zener Diode, 160V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5384BE3 vs MSPSMBG5384B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXSMBG5384BE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXSMBG5384BE3 by Microsemi Corporation

  • Please alert me when MXSMBG5384BE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXSMBG5384BE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXSMBG5384BE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXSMBG5384BE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXSMBG5384BE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXSMBG5384BE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: