Diodes
MXSMBG5371AE3
Microsemi Corporation
Description: Zener Diode, 60V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN

Overview of MXSMBG5371AE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MXSMBG5371AE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXSMBG5371AE3 by Microsemi Corporation

MXSMBG5371AE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-215AA
Package Description
ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH SURGE CURRENT CAPABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
60 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
10%
Working Test Current
20 mA
Want to compare parts?
  1. MXSMBG5371AE3
    Microsemi Corporation
    Zener Diode, 60V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
    VS

Alternate Parts for MXSMBG5371AE3

This table gives cross-reference parts and alternative options found for MXSMBG5371AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMBG5371AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBG5371AE3 Zener Diode, 60V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5371AE3 vs SMBG5371AE3
MSPSMBG5371AE3 Zener Diode, 60V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5371AE3 vs MSPSMBG5371AE3
MQSMBG5371AE3 Zener Diode, 60V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5371AE3 vs MQSMBG5371AE3
MXSMBG5371A Zener Diode, 60V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5371AE3 vs MXSMBG5371A
MQSMBG5371AE3TR Zener Diode, 60V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5371AE3 vs MQSMBG5371AE3TR
MVSMBG5371AE3 Zener Diode, 60V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5371AE3 vs MVSMBG5371AE3
SMBG5371ATR Zener Diode, 60V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5371AE3 vs SMBG5371ATR
SMBG5371ATRE3 Zener Diode, 60V V(Z), 10%, 5W, Microsemi Corporation MXSMBG5371AE3 vs SMBG5371ATRE3
MSPSMBG5371A Zener Diode, 60V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5371AE3 vs MSPSMBG5371A
MVSMBG5371AE3TR Zener Diode, 60V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5371AE3 vs MVSMBG5371AE3TR
Part Number Description Manufacturer Compare
MV1N5371E3/TR8 Zener Diode, 60V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MXSMBG5371AE3 vs MV1N5371E3/TR8
MX1N5371E3/TR8 Zener Diode, 60V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MXSMBG5371AE3 vs MX1N5371E3/TR8
MQSMBG5371AE3TR Zener Diode, 60V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5371AE3 vs MQSMBG5371AE3TR
MX1N5371/TR8 Zener Diode, 60V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MXSMBG5371AE3 vs MX1N5371/TR8
MV1N5371 Zener Diode, 60V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MXSMBG5371AE3 vs MV1N5371
1N5371E3/TR8 Zener Diode, 60V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MXSMBG5371AE3 vs 1N5371E3/TR8
MSPSMBG5371A Zener Diode, 60V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5371AE3 vs MSPSMBG5371A
SMBG5371AE3 Zener Diode, 60V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5371AE3 vs SMBG5371AE3
MVSMBG5371AE3TR Zener Diode, 60V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5371AE3 vs MVSMBG5371AE3TR
MQ1N5371/TR8 Zener Diode, 60V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MXSMBG5371AE3 vs MQ1N5371/TR8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXSMBG5371AE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXSMBG5371AE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MXSMBG5371AE3 would you like to use for your alert(s)?
  • Please alert me when MXSMBG5371AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXSMBG5371AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXSMBG5371AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXSMBG5371AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXSMBG5371AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXSMBG5371AE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: